HellermanTyton HELASIGN Material 270 (Yellow) Booklet 8 x 20mm

These HELASIGN Material 270 (yellow) booklets from Hellerman Tyton feature yellow fabric adhesive labels in handy pocket-sized booklets.

Ideal for fast on-site identification of component parts, switching devices and other operating equipment, which can be easily removed or repositioned without leaving sticky residue. The labels are available with or without a black border, while the booklet cover protects labels when stored.

  • Colour: Yellow (YE)
  • Description with border
  • Adhesive synthetic rubber
  • Heights: 8/9/11mm
  • Widths: 15/19/20/38mm
  • Thickness: 150µm
  • Thickness of foil: 150.0µm
  • Material properties resistant to oils and water, removable without residue
  • Curing temperature from +10°C
  • Material type 270, cotton cloth, yellow (YE)
  • Operating temperature -29°C to +80°C
A T82 marker pen is recommended for professional labelling with a quick drying and UV resistant ink.
Description Image Product Buy Pricing (Ex VAT) Adhesive Label Description Labels per sheet Thickness Type Paper Size Number of Sheets Colour Maximum Temperature Min. temperature
HellermannTyton 598-92127 HELASIGN Material 270 (Yellow) Booklet 8 x 20mm
HellermannTyton 598-92127 HELASIGN Material 270 (Yellow) Booklet 8 x 20mm
Standard range
Order code: 49-8089
MPN: 598-92127

Despatched within 4 working days - 22 in stock
1+ £21.53
Price per unit Ex VAT
synthetic rubber per sheet: 60 with border 60 150µm Notebook A6 10 Yellow +121°C -40°C
HellermannTyton 598-92427 HELASIGN Material 270 (Yellow) Booklet 11 x 19mm
HellermannTyton 598-92427 HELASIGN Material 270 (Yellow) Booklet 11 x 19mm
Standard range
Order code: 49-8090
MPN: 598-92427

Despatched within 4 working days - 29 in stock
1+ £21.72
Price per unit Ex VAT
Notebook A6 10 Yellow +121°C -40°C
HellermannTyton 598-92527 HELASIGN Material 270 (Yellow) Booklet 11 x 38mm
HellermannTyton 598-92527 HELASIGN Material 270 (Yellow) Booklet 11 x 38mm
Standard range
Order code: 49-8091
MPN: 598-92527

Despatched within 4 working days - 54 in stock
1+ £21.56
Price per unit Ex VAT
per sheet: 22 22 Notebook A6 10 Yellow +121°C -40°C
HellermannTyton 598-92227 HELASIGN Material 270 (Yellow) Booklet 9 x 15mm
HellermannTyton 598-92227 HELASIGN Material 270 (Yellow) Booklet 9 x 15mm
Standard range
Order code: 49-8092
MPN: 598-92227

Despatched within 4 working days - 55 in stock
1+ £22.56
Price per unit Ex VAT
per sheet: 70 70 Notebook A6 10 Yellow +121°C -40°C

Trustpilot