HellermannTyton 710-10600 HelaTape Flex 1000+ electrical tape set 6m x 19mm

Image Representative of Range

HellermannTyton 710-10600 HelaTape Flex 1000+ electrical tape set 6m x 19mm

Order Code:

04-2141

Brand: HellermannTyton MPN: 710-10600 EAN-13: 4031026548562
Qty Unit Price (Inc VAT)
1+ £26.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The HellermannTyton HelaTape Flex 1000+ is an electrical tape set comprising ten pieces of black tape, each measuring 6 meters in length and 19 millimeters in width. Its main attributes include flexibility, durability, and reliable insulation for electrical applications. This tape is typically used for bundling, insulating, and protecting wires and cables in professional and domestic settings.
Type Electrical tape set
Width 19mm
Length 6m
Colour Black
Breakout force 35 N/10 mm
Carrier material PVC
Dimensions (L x W) 6 m x 19 mm
Discharge voltage 45kV
Material 0.18 mm
Max. temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot