HellermannTyton 435-01559 Tap Connector 1.5-10mm² Black Insulated

MPN
435-01559
EAN-13
4031026633404
Order Code
04-1966
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The HellermannTyton 435-01559 Tap Connector 1510-ST-BK is a black, flexible tap terminal designed for wire sizes between 1.5 and 10 mm². It is ideal for connecting wires securely and is commonly used in electrical installations adhering to European standards. This product ensures reliable connections in various applications, enhancing safety and efficiency.
Type Tap terminal
Colour Black
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 1.5mm²
Width 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot