HellermannTyton 435-01558 Tap Connector Flexible/Fixed 1.5-16mm² Black

MPN
435-01558
EAN-13
4031026633398
Order Code
04-1964
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 209 in stock

The HellermannTyton 435-01558 Tap Connector 1516-ST-BK is a flexible black terminal suited for wire sizes from 1.5 to 16 mm². It is designed for reliable electrical connections in various applications, adhering to EU standards. Ideal for both industrial and domestic wiring projects, this connector ensures a secure and efficient performance.
Type Tap terminal
Wire Gauge 16 mm2
Colour Black
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 1.5mm²
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot