HellermannTyton 435-01512 Screw Connector 25-150mm² tin-plated

MPN
435-01512
EAN-13
4031026638560
Order Code
04-1963
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.32 £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The HellermannTyton 435-01512 Connector 2515-SNCU-SR is a screw connector designed to accommodate flexible and fixed cables ranging from 25-150 mm². This EU standard terminal is ideal for secure electrical connections in both industrial and residential settings. Its robust design ensures reliable performance in various applications.
Type Screw connector
Contact Termination Screw
Cross section (inflexible) (max.) 150mm²
Cross section (inflexible) (min.) 25mm²
Length 70mm

Reviews

Be the first to submit a review

Trustpilot