HellermannTyton 435-01510 Connector 650-SNCU-SR Galvanised Screw Connector

MPN
435-01510
EAN-13
4031026638546
Order Code
04-1962
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The HellermannTyton 435-01510 is a screw connector suitable for flexible wiring, accommodating fixed wires from 6 to 50 mm². This EU standard terminal ensures secure connections in electrical installations. It is ideal for use in residential, commercial, and industrial electrical systems.
Type Screw connector
Contact Termination Screw
Cross section (inflexible) (max.) 50mm²
Cross section (inflexible) (min.) 6mm²
Length 40mm

Reviews

Be the first to submit a review

Trustpilot