HellermannTyton 435-01509 Screw Connector tin-plated 6-35mm² 1pc

MPN
435-01509
EAN-13
4031026637693
Order Code
04-1961
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The HellermannTyton 435-01509 connector is a screw connector designed for flexible and fixed wiring applications, accommodating wire sizes from 6-35 mm². It is ideal for use in electrical installations and complies with EU standard terminal requirements, making it suitable for a variety of industrial and commercial applications. This robust eu terminal ensures secure connections and reliable conductivity.
Type Screw connector
Contact Termination Screw
Cross section (inflexible) (max.) 35mm²
Cross section (inflexible) (min.) 6mm²
Length 40mm

Reviews

Be the first to submit a review

Trustpilot