HellermannTyton 435-01507 Screw Connector 1.5-6mm² Cable see hole

MPN
435-01507
EAN-13
4031026637679
Order Code
04-1959
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 12/07/2026

The HellermannTyton 435-01507 is a screw connector designed to accommodate flexible and fixed wires ranging from 1.5 to 6 mm². This EU standard terminal is ideal for secure electrical connections in various industrial and commercial applications. The connector ensures reliable performance and ease of installation, making it a practical choice for electricians and technicians.
Type Screw connector
Contact Termination Screw
Wire Gauge 6 mm2
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 1.5mm²
Length 25mm

Reviews

Be the first to submit a review

Trustpilot