HellermannTyton 181-47270 DELTA3AD-ST-WC DIN Mounting Rail Unperforated 2m

MPN
181-47270
Order Code
49-7950

Discontinued


The HellermannTyton 181-47270 DELTA3AD-ST-WC is a DELTA Mounting Rail that has been manufactured from cold rolled steel. It has excellent dimensional accuracy and corresponds to all common DIN standards. The mounting rail is supplied without perforation holes.
Applications: For accommodating the cables and wires (control cable, current supply, etc.) routed in the switching cabinet. The top hat rails are used to secure switching devices, control units, relays, etc. in the switching cabinet.


  • Material: ST
  • Product Specifications: Galvanized metal (BV)
  • Colour: Galvanized
  • Specification: Perforated
  • Weight: 0.95kg/m
  • Supplied in lengths of 2m
  • Supplied Singularly
  • Type: DELTA Mounting Rail
  • Manufacturer's part: 181-47270 DELTA3AD-ST-WC

Trustpilot