HellermannTyton 181-47250 DELTA3-ST-WC DIN Mounting Rail Unperforated 2m

MPN
181-47250
EAN-13
2050000178443
Order Code
49-7947
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton 181-47250 DELTA3-ST-WC is a DELTA Mounting Rail that has been manufactured from cold rolled steel. It has excellent dimensional accuracy and corresponds to all common DIN standards. The mounting rail is supplied without perforation holes.
Applications: For accommodating the cables and wires (control cable, current supply, etc.) routed in the switching cabinet. The top hat rails are used to secure switching devices, control units, relays, etc. in the switching cabinet.


  • Material: ST
  • Product Specifications: Galvanized metal (BV)
  • Colour: Galvanized
  • Specification: Perforated
  • Weight: 0.035kg/m
  • Supplied in lengths of 2m
  • Supplied Singularly
  • Type: DELTA Mounting Rail
  • Manufacturer's part: 181-47250 DELTA3-ST-WC
Type DIN rail
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2m
Colour Galvanized

Reviews

Be the first to submit a review

Trustpilot