HellermannTyton 181-47230 DELTA2F-ST-GL-WC DIN Mounting Rail Perforated 2m

MPN
181-47230
EAN-13
4031026258829
Order Code
49-7948
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The HellermannTyton 181-47230 DELTA2F-ST-GL-WC is a DELTA Mounting Rail that has been manufactured from cold rolled steel. It has excellent dimensional accuracy and corresponds to all common DIN standards. The mounting rail is supplied with perforation holes.
Applications: For accommodating the cables and wires (control cable, current supply, etc.) routed in the switching cabinet. The top hat rails are used to secure switching devices, control units, relays, etc. in the switching cabinet.


  • Material: ST
  • Product Specifications: Galvanized metal (BV)
  • Colour: Galvanized
  • Specification: Perforated
  • Weight: 0.14kg/m
  • Supplied in lengths of 2m
  • Supplied Singularly
  • Type: DELTA Mounting Rail
  • Manufacturer's part: 181-47230 DELTA2F-ST-GL-WC
Type DIN rail
Material Steel
Size/ Dimensions (L x W x H) 2000 x 15 x 5.5 mm
Length 2m
Colour Galvanized

Reviews

Be the first to submit a review

Trustpilot