HellermannTyton 181-47200 DELTA3AF-ST-GEL-WC DIN Mounting Rail Perforated 2m

MPN
181-47200
EAN-13
4031026258935
Order Code
49-7945
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The HellermannTyton 181-47200 DELTA3AF-ST is a DELTA Mounting Rail that has been manufactured from cold rolled steel. It has excellent dimensional accuracy and corresponds to all common DIN standards. The mounting rail is supplied with perforation holes.
Applications: For accommodating the cables and wires (control cable, current supply, etc.) routed in the switching cabinet. The top hat rails are used to secure switching devices, control units, relays, etc. in the switching cabinet.


    • Material: ST
    • Product Specifications: Galvanized metal (BV)
    • Colour: Galvanized
    • Specification: Perforated
    • Weight: 0.615kg/m
    • Supplied in lengths of 2m
    • Supplied Singularly
    • Type: DELTA Mounting Rail
    • Manufacturer's part: 181-47200 DELTA3AF-ST-GEL-WC
Type DIN rail
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 15 mm
Length 2m
Colour Galvanized

Reviews

Be the first to submit a review

Trustpilot