HellermannTyton 181-47101 DELTA-3AF/BV Standard DIN Mounting Rail Perforated 2m

MPN
181-47101
EAN-13
4031026127125
Order Code
49-7943
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The HellermannTyton 181-47101 DELTA-3AF/BV is a DELTA Mounting Rail that has been manufactured from cold rolled steel. It has excellent dimensional accuracy and corresponds to all common DIN standards. The mounting rail is supplied with perforation holes.
Applications: For accommodating the cables and wires (control cable, current supply, etc.) routed in the switching cabinet. The top hat rails are used to secure switching devices, control units, relays, etc. in the switching cabinet.


  • Material: ST
  • Product Specifications: Galvanized metal (BV)
  • Colour: Galvanized
  • Specification: Perforated
  • Weight: 0.615kg/m
  • Supplied in lengths of 2m
  • Supplied Singularly
  • Type: DELTA Mounting Rail
  • Manufacturer's part: 181-47101 DELTA-3AF/BV Standard
Type DIN rail
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 15 mm
Length 2m
Colour Galvanized

Questions

*Question functionality currently disabled
Question by: Product code: 49-7943

Q. Din Rail product code 49-7943 Is this 35 x 7.5 standard size

A. Hi Graham, thank you for your question. This is 35 x 15mm according to the manufacturer's data table.

Reviews

Be the first to submit a review

Trustpilot