HellermannTyton 181-47061 DELTA-3F Standard DIN Mounting Rail Perforated 2m

MPN
181-47061
EAN-13
2050000178047
Order Code
49-7941
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 490 in stock

The HellermannTyton 181-47061 DELTA-3F is a DELTA Mounting Rail that has been manufactured from cold rolled steel. It has excellent dimensional accuracy and corresponds to all common DIN standards. The mounting rail is supplied with perforation holes.
Applications: For accommodating the cables and wires (control cable, current supply, etc.) routed in the switching cabinet. The top hat rails are used to secure switching devices, control units, relays, etc. in the switching cabinet.


  • Material: ST
  • Product Specifications: Galvanized metal (BV)
  • Colour: Galvanized
  • Specification: Perforated
  • Weight: 0.30kg/m
  • Supplied in lengths of 2m
  • Supplied Singularly
  • Type: DELTA Mounting Rail
  • Manufacturer's part: 181-47061 DELTA-3F Standard
Type DIN rail
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2m
Colour Galvanized

Reviews

Be the first to submit a review

Trustpilot