HellermannTyton 181-45130 DINBLOK3-POM-BK Fixing Block Black Clamp width 50mm

MPN
181-45130
EAN-13
2050000177941
Order Code
49-7952
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The HellermannTyton DINBLOK3 Fixing Block can be used to secure cable trunking or other components to a mounting rail. The mounting blocks are clicked on the mounting rail and, for example a wiring channel can be attached to it using ZP1 screw cap (see order code 49-7934). Along with time savings, another advantage is that the cable trunking can be fitted both length wise or crosswise to the mounting rail.
  • Product Specifications: Matching for suppot rail DELTA3 to 3AF
  • Material: Polyacetal (POM)
  • Flame retardant in accordance with UL94 V2
  • Approvals: IMQ, R.I.N.A.
  • Dimensions: 14(H) x 50(L) x 50(W)mm
  • Temperature range: -40°C to +80°C
  • Supplied singly
  • Supplied in Black
  • Type: DINBLOK3
  • Manufacturer's part: HellermannTyton 181-45130 DINBLOK3-POM-BK Fixing Block
Type Fixing Block Clamp
Material Polyacetal (POM)
Approvals IMQ, R.I.N.A.
Colour Black

Reviews

Be the first to submit a review

Trustpilot