Heller 29899 Rooftile Expert Drill Bit 12mm Diamond Tip 150mm Length

Image Representative of Range

Heller 29899 Rooftile Expert Drill Bit 12mm Diamond Tip 150mm Length

MPN
29899
Brand
Heller
EAN-13
4010159298995
Order Code
09-3195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Heller Tools manufactures the 29899 Rooftile Expert Roof tile drill, a 12 mm roof tile drill bit with a total length of 150 mm. This stone drill bit is designed for effective use on masonry and brickwork. It is ideal for professionals dealing with roof tile installations.
Type Roof tile drill bit
Diameter 12mm
Cutting Length 90mm
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot