Heller 29897 Rooftile Expert Drill Bit 8mm/120mm Tungsten-Titanium Tip

Image Representative of Range

Heller 29897 Rooftile Expert Drill Bit 8mm/120mm Tungsten-Titanium Tip

MPN
29897
Brand
Heller
EAN-13
4010159298971
Order Code
09-3193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.93 £4.19
10+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Heller Tools manufactures the Rooftile Expert Roof tile drill, a roof tile drill bit model 29897. This 8 mm bit boasts a total length of 120 mm and is designed for precise and efficient drilling in stone, masonry, and brickwork. It's ideal for professionals needing reliable performance in roofing applications.
Type Roof tile drill bit
Diameter 8mm
Cutting Length 80mm
Overall Length 120mm

Reviews

Be the first to submit a review

Trustpilot