Heller 29896 Rooftile Expert Drill Bit 6mm Tungsten-Titanium No Slip

Image Representative of Range

Heller 29896 Rooftile Expert Drill Bit 6mm Tungsten-Titanium No Slip

MPN
29896
Brand
Heller
EAN-13
4010159298964
Order Code
09-3192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Heller Tools 29896 roof tile drill bit features a 6 mm diameter and a total length of 100 mm. This high-quality masonry drill bit is designed for effective use on stone, brickwork, and roof tiles. Ideal for professional and DIY applications, it ensures precise drilling in tough materials.
Type Roof tile drill bit
Diameter 6mm
Cutting Length 60mm
Overall Length 100mm

Reviews

Be the first to submit a review

Trustpilot