Heller 29895 Rooftile Expert Drill Bit 5mm 85mm Anti-Slip Corrosion Resistant

Image Representative of Range

Heller 29895 Rooftile Expert Drill Bit 5mm 85mm Anti-Slip Corrosion Resistant

MPN
29895
Brand
Heller
EAN-13
4010159298957
Order Code
09-3191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools 29895 roof tile drill bit is 5 mm in diameter with a total length of 85 mm. This masonry drill bit is designed for stone and brickwork applications, making it ideal for drilling through roof tiles. It is sold as a single piece, suitable for precise and smooth drilling tasks.
Type Roof tile drill bit
Diameter 5mm
Cutting Length 50mm
Overall Length 85mm

Reviews

Be the first to submit a review

Trustpilot