Heller 29295 Metal Twist Drill Bit 10piece 6mm Length 93mm

MPN
29295 5
Brand
Heller
EAN-13
4010159292955
Order Code
09-3187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Heller Tools manufactures the 29295 5 metal twist drill bit, available in a 10-piece set. Each drill bit is 6 mm in diameter with a total length of 93 mm, designed for durability in machining applications. These steel drill bits are suitable for working with sheet metal, providing precision and reliability.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm

Reviews

Be the first to submit a review

Trustpilot