Heller 29290 Metal Twist Drill Bit 4mm 75mm 10piece

MPN
29290 0
Brand
Heller
EAN-13
4010159292900
Order Code
09-3186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools 29290 0 metal twist drill bit, with a total length of 75 mm and a diameter of 4 mm, is designed for precision machining. Manufactured by Heller Tools, this steel drill bit is ideal for drilling into sheet metal. It comes as a set of 10, making it suitable for repetitive tasks in professional and DIY projects.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot