Heller 29285 Metal Twist Drill Bit 3mm 61mm Length 1 piece

MPN
29285 6
Brand
Heller
EAN-13
4010159292856
Order Code
09-3185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Heller Tools 29285 6 metal twist drill bit is a high-quality machining tool designed for drilling into metal and sheet metal materials. It features a 3 mm diameter and a total length of 61 mm, suitable for precision drilling tasks. Ideal for use in machining applications, this steel drill bit ensures efficient and accurate performance.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm

Reviews

Be the first to submit a review

Trustpilot