Heller 29284 Metal Twist Drill Bit 10-piece Set 2.5mm 57mm Length

MPN
29284 9
Brand
Heller
EAN-13
4010159292849
Order Code
09-3184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Heller Tools manufactures the 29284 9 metal twist drill bit set, comprising ten 2.5 mm bits. These bits are 57 mm in total length and are ideal for use with sheet metal. Typical applications include machining and drilling steel components.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm

Reviews

Be the first to submit a review

Trustpilot