Heller 29149 Hammer Drill Bit 14mm 200mm 1 piece Durable Construction

MPN
29149 1
Brand
Heller
EAN-13
4010159291491
Order Code
09-3182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £17.48 £14.86
10+ £14.06
50+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools 29149 1 is a hammer drill bit designed for masonry, brickwork, and stone drilling. With a diameter of 14 mm and a total length of 200 mm, it is built for durability and precision. This tool is ideal for professional and DIY projects, ensuring efficient drilling in tough materials.
Type Hammer drill bit
Diameter 14mm
Cutting Length 150mm
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot