Heller 29148 Hammer Drill Bit 14mm x 160mm 1 Piece

MPN
29148 4
Brand
Heller
EAN-13
4010159291484
Order Code
09-3181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.78
50+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the 29148 4 hammer drill bit, ideal for stone and masonry applications. It features a 14 mm diameter and a total length of 160 mm. This durable bit is designed for efficient drilling in brickwork and similar materials.
Type Hammer drill bit
Diameter 14mm
Cutting Length 100mm
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot