Heller 29144 6 Hammer Drill Bit 12mm 1-Piece Total Length 260mm

MPN
29144 6
Brand
Heller
EAN-13
4010159291446
Order Code
09-3180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Heller Tools manufactures the 29144 6 hammer drill bit, designed for precision and durability. The stone drill bit has a 12 mm diameter and a total length of 260 mm. It is ideal for drilling into masonry, brickwork, and stone surfaces.
Type Hammer drill bit
Diameter 12mm
Cutting Length 200mm
Overall Length 260mm

Reviews

Be the first to submit a review

Trustpilot