Heller 29141 Hammer Drill Bit 10mm x 460mm 1-Piece High Durability

MPN
29141 5
Brand
Heller
EAN-13
4010159291415
Order Code
09-3177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
50+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools 29141 5 is a hammer drill bit designed for stone, masonry, and brickwork applications. It features a 10 mm diameter and total length of 460 mm, providing efficient drilling performance. Suitable for heavy-duty work, this robust bit is ideal for construction and renovation projects.
Type Hammer drill bit
Diameter 10mm
Cutting Length 400mm
Overall Length 460mm

Reviews

Be the first to submit a review

Trustpilot