Heller 29138 5 Hammer Drill Bit 10mm 210mm Length 1 piece

MPN
29138 5
Brand
Heller
EAN-13
4010159291385
Order Code
09-3175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Heller Tools, this hammer drill bit measures 10 mm in diameter with a total length of 210 mm. Ideal for drilling into stone, masonry, and brickwork, it is designed for robust performance. The Heller Tools 29138 5 hammer drill bit is suitable for professional and DIY use.
Type Hammer drill bit
Diameter 10mm
Cutting Length 150mm
Overall Length 210mm

Reviews

Be the first to submit a review

Trustpilot