Heller 29133 0 Hammer Drill Bit 8mm 260mm Total Length 1 Piece

MPN
29133 0
Brand
Heller
EAN-13
4010159291330
Order Code
09-3173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £10.93 £9.29
10+ £8.71
50+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the 29133 0 hammer drill bit, which is 8 mm in diameter and has a total length of 260 mm. This robust drill bit is ideal for use in stone, masonry, and brickwork. The product is typically used to perform precision drilling in hard materials, ensuring efficient performance for demanding construction tasks.
Type Hammer drill bit
Diameter 8mm
Cutting Length 200mm
Overall Length 260mm

Reviews

Be the first to submit a review

Trustpilot