Heller 29122 Hammer Drill Bit 6mm 210mm Length 1 Piece

MPN
29122 4
Brand
Heller
EAN-13
4010159291224
Order Code
09-3170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.84 £8.62
10+ £8.08
50+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heller Tools 29122 4 Hammer drill bit is a 6 mm stone and masonry drill bit with a total length of 210 mm. It is ideal for drilling into stone, brickwork, and masonry surfaces. This reliable tool comes as a single piece, ensuring precision and durability for your drilling needs.
Type Hammer drill bit
Diameter 6mm
Cutting Length 150mm
Overall Length 210mm

Reviews

Be the first to submit a review

Trustpilot