Heller 28638 1 HSS Metal Twist Drill Bit 5mm Length 86mm Cylinder Shank

Image Representative of Range

Heller 28638 1 HSS Metal Twist Drill Bit 5mm Length 86mm Cylinder Shank

MPN
28638 1
Brand
Heller
EAN-13
4010159286381
Order Code
12-0286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Heller Tools manufactures the 28638 1 HSS metal twist drill bit with a diameter of 5 mm and a total length of 86 mm. This steel drill bit features a cylindrical shank ideal for precision machining tasks. It is typically used for drilling into sheet metal and other metalworking applications.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot