Heller 28636 7 HSS Drill Bit 4.5mm 80mm Length Cylinder Shank 1piece

Image Representative of Range

Heller 28636 7 HSS Drill Bit 4.5mm 80mm Length Cylinder Shank 1piece

MPN
28636 7
Brand
Heller
EAN-13
4010159286367
Order Code
12-0284
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Heller Tools manufactures the 28636 7 HSS metal twist drill bit, featuring a 4.5 mm diameter with a total length of 80 mm and a cylindrical shank. This high-speed steel drill bit is excellent for machining tasks and is suitable for drilling through steel, metal, and sheet metal. It is commonly used in precision engineering and construction applications.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
Material cut
Tool Holder Cylinder shank

Trustpilot