Heller 28634 HSS Twist Drill Bit 4mm 75mm Length Cylinder Shank

Image Representative of Range

Heller 28634 HSS Twist Drill Bit 4mm 75mm Length Cylinder Shank

MPN
28634 3
Brand
Heller
EAN-13
4010159286343
Order Code
12-0282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Heller Tools manufactures the 28634 3 HSS metal twist drill bit, featuring a 4 mm diameter and a total length of 75 mm. Designed for precision drilling, this bit has a cylinder shank and is ideal for use on steel and sheet metal. It is a reliable machining tool for professionals in metalworking applications.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot