Heller 28631 HSS Metal Twist Drill Bit 3.2mm Length 65mm 1piece

Image Representative of Range

Heller 28631 HSS Metal Twist Drill Bit 3.2mm Length 65mm 1piece

MPN
28631 2
Brand
Heller
EAN-13
4010159286312
Order Code
12-0279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Heller Tools manufactures the 28631 2 HSS metal twist drill bit, which has a 3.2 mm diameter and a total length of 65 mm. This high-speed steel bit is designed with a cylinder shank for precise drilling in metal and sheet metal. It is ideal for machining applications where precision and durability are required.
Type Metal twist drill bit
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot