Heller 28560 Wood Twist Drill Bit 3mm 61mm Length Cylinder Shank

Image Representative of Range

Heller 28560 Wood Twist Drill Bit 3mm 61mm Length Cylinder Shank

MPN
28560 5
Brand
Heller
EAN-13
4010159285605
Order Code
12-0271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools wood twist drill bit, measuring 3 mm in diameter and 61 mm in total length, features a cylinder shank for precise drilling in wood. Made by Heller Tools, it is ideal for creating clean, accurate holes in wooden materials. This high-quality drill bit is perfect for carpentry, cabinetry, and general woodworking tasks.
Type Wood twist drill bit
Diameter 3mm
Length 61mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot