Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Heller 23376 7 2511 SDS-max Pointed Chisel 280mm - Pack Of 5

Heller 23376 7 2511 SDS-max Pointed Chisel 280mm - Pack Of 5

Order Code:  

58-3038

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 23376 7 Copy to clipboard EAN-13: 4010159233767
  • Country of Origin: Taiwan
 Report an error

Discontinued

This SDS-max pointed chisel from Heller has a shaft 280mm in length. Supplied in pack of 5.


  • Height 80mm
  • Length 280mm
  • Weight 2512.6g
No. of Bits 1
Largest Diameter N/A
Smallest Diameter N/A

Reviews


Be the first to submit a review