Heller 21554 1 0904 HSS Twist Drill With Reduced Shank 16mm - Single

MPN
21554 1
Brand
Heller
EAN-13
4010159215541
Order Code
58-4337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This 16mm HSS twist drill from Heller has a reduced 10mm diameter shank which facilitates large-diameter holes in a small drill chuck and in hand drills. Sold singly.


  • Suitable for metal, PVC, non-ferrous metal
  • Web thinning with 118° point angle for maximum service life
  • Ideal for drilling in alloyed and unalloyed steels up to 1100N/mm²
  • Length 178mm
  • Weight 155.4g
Type Metal twist drill bit
Diameter 16mm
Cutting Length 120mm
Overall Length 178mm
Weight 155.4g

Reviews

Be the first to submit a review

Trustpilot