Heller 21550 3 0904 HSS Twist Drill With Reduced Shank 14mm - Single

MPN
21550 3
Brand
Heller
EAN-13
4010159215503
Order Code
58-4328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 14mm HSS twist drill from Heller has a reduced 10mm diameter shank which facilitates large-diameter holes in a small drill chuck and in hand drills. Sold singly.


  • Suitable for metal, PVC, non-ferrous metal
  • Web thinning with 118° point angle for maximum service life
  • Ideal for drilling in alloyed and unalloyed steels up to 1100N/mm²
  • Length 160mm
  • Weight 132.9g
Type Metal twist drill bit
Diameter 14mm
Cutting Length 108mm
Overall Length 160mm
Weight 132.9g

Reviews

Be the first to submit a review

Trustpilot