Heller 21549 7 0904 HSS Twist Drill With Reduced Shank 13.5mm - Single

MPN
21549 7
Brand
Heller
EAN-13
4010159215497
Order Code
58-4326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This 13.5mm HSS twist drill from Heller has a reduced 10mm diameter shank which facilitates large-diameter holes in a small drill chuck and in hand drills. Sold singly.


  • Suitable for metal, PVC, non-ferrous metal
  • Web thinning with 118° point angle for maximum service life
  • Ideal for drilling in alloyed and unalloyed steels up to 1100N/mm²
  • Length 160mm
  • Weight 104.7g
Type Metal twist drill bit
Diameter 13.5mm
Cutting Length 108mm
Overall Length 160mm
Weight 104.7g

Reviews

Be the first to submit a review

Trustpilot