Heller 21386 8 0903 HSS-G Super Twist Drill DIN 340 Extra Long 4.2mm, Pack of 10

Order Code:

58-4270

Brand: Heller MPN: 21386 8 EAN-13: 4010159213868
  • Country of Origin: China
  • View All

Discontinued


These 4.2mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 119mm
  • Weight 101.2g
Diameter 4.2mm
Cutting Length 78mm
Overall Length 119mm

Trustpilot