Heller 19030 5 0398 Lewis Auger Bits 8.0 x 200 x 235mm - Hex Shank

MPN
19030 5
Brand
Heller
EAN-13
4010159190305
Order Code
58-3863
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This 8 x 200 x 235mm auger bit from Heller has a Lewis spiral proven to remove chips quickly and efficiently and is ideal for use in all types of wood.


  • Self-feed screw point for extremely accurate drilling
  • Fast advance thanks to extra sharp cutting lip
  • Hardened cutter ensures long service life
  • Total length 235mm
Type Auger
Diameter 8mm
Overall Length 235mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot