Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heller 18023 8 3015 ProStone Masonry Drill Bits 6.5 x 150 x 110mm - Single

Order Code:  

58-5223

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 18023 8  Copy to clipboard EAN-13: 4010159180238
  • Country of Origin: China
 Report an error

Discontinued

This 6.5 x 150 x 110mm ProStone masonry drill bit from Heller can be used in all sorts of masonry, stone and concrete. Supplied singly.


  • Length 150mm
  • Weight 26.2g
Diameter 6.5mm
Length 100mm
Material Suitability Masonry

Reviews


Be the first to submit a review