Heller 17790 0 0901 HSS-R Twist Drills DIN 338 RN 1.0mm - 3 Pack

MPN
17790 0
Brand
Heller
EAN-13
4010159177900
Order Code
58-3011
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

These 1mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 3.
  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 34mm
  • Weight 2.7g
Type Metal twist drill bit

Reviews

Be the first to submit a review

Trustpilot