Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 15490 1 0398 Lewis Auger Bits 22.0 x 220 x 300mm - Hex Shank

Order Code:  

58-3892

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 15490 1 Copy to clipboard EAN-13: 4010159154901
  • Country of Origin: France
 Report an error

Discontinued

This 22 x 220 x 300mm auger bit from Heller has a Lewis spiral proven to remove chips quickly and efficiently and is ideal for use in all types of wood.


  • Self-feed screw point for extremely accurate drilling
  • Fast advance thanks to extra sharp cutting lip
  • Hardened cutter ensures long service life
  • Total length 300mm
Diameter 22mm
Length 300mm
Material Suitability Wood

Reviews


Be the first to submit a review