Hella 2PS 008 645-001 Side marker lights for left/right 12V/24V trailers

MPN
2PS 008 645-001
Brand
Hella
EAN-13
4082300152937
Order Code
16-5184
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hella 2PS 008 645-001 side marker lights are designed for versatile use with 12V and 24V trailers, providing reliable vehicle lighting for both the left and right sides. These side marker lights incorporate durable construction and efficient illumination, making them suitable for various trailer applications where clear visibility and adherence to road safety regulations are paramount. Their robust design ensures they perform well under typical environmental conditions encountered in commercial and private transport scenarios. As part of the vehicle's lighting system, they enhance lateral visibility, contributing to the overall safety and operational effectiveness of the trailer.
Type LED (monochrome)
Bulb Type LED (monochrome)
Content 1
Dimensions (L x W) 130 mm x 32 mm
Function Marker
Length 130mm
Product Type Side marker lights
Width 32mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot