Hella 2PG 008 645-971 End outline marker Open cable ends 24 V Trailer Lighting

MPN
2PG 008 645-971
Brand
Hella
EAN-13
4082300288285
Order Code
16-5183
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hella 2PG 008 645-971 end outline marker with open cable ends and a 24 V compatibility is an essential component for vehicle lighting systems, specifically designed for trailer applications. This robust and reliable device serves as a front marker light, contributing to the visibility and safety of trailers, particularly in low-light conditions or when navigating around corners. Engineered to operate efficiently in 24 V electrical systems, this product features open cable ends for straightforward integration into pre-existing wiring circuits. Suitable for a range of commercial trailer designs, it is a critical component for meeting regulatory lighting requirements, enhancing the overall safety and functionality of transport vehicles in various environments.
Type End outline marker
Bulb Type LED (monochrome)
Connector Open cable ends
Content 1
Dimensions (L x W) 130 mm x 32 mm
Function Marker
Length 130mm
Mounting site front
Operating Voltage 24V
Product Type End outline marker
Width 32mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot