Hella 2KA 003 389-061 Number plate light 12V/24V 6.3mm Rear Left Right

MPN
2KA 003 389-061
Brand
Hella
EAN-13
2050006380680
Order Code
16-5182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hella 2KA 003 389-061 is a versatile number plate light designed for both 12V and 24V electrical systems, making it suitable for a wide range of vehicle applications. This component features a 6.3 mm connector that ensures a secure electrical connection for reliable performance. Engineered for installation on both the rear left and right sides of a vehicle, it provides consistent illumination to meet regulatory requirements for number plate visibility. Typical applications include passenger cars, commercial vehicles, and off-road vehicles, where robust and durable lighting solutions are essential. Hella's number plate light is crafted with precision to ensure it meets high standards of safety and functionality in automotive lighting systems.
Type Light bulb
Bulb Type Light bulb
Connector 6.3 mm connector
Content 1
Dimensions (L x W x H) 102 x 55 x 56.5 mm
Function Number plate light
Height 56.5mm
Length 102mm
Product Type Number plate light
Suitable bulbs R10W
Width 55mm

Reviews

Be the first to submit a review

Trustpilot