Hella 2KA 001 389-101 Number plate light left right rear 12V 24V

MPN
2KA 001 389-101
Brand
Hella
EAN-13
4064161284187
Order Code
16-5181
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.69 £9.34
10+ £8.78
50+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hella 2KA 001 389-101 is a versatile number plate light designed for installation at the left, right, or rear of a vehicle, operating at both 12V and 24V configurations. This lighting component is part of Hella's comprehensive vehicle lighting catalogue, ensuring robust performance and reliability in various automotive applications. Commonly used in vehicles that require consistent illumination for the number plate under various conditions, it supports compliance with vehicular regulations concerning visibility and safety. The product's adaptability and durable construction make it suitable for diverse transportation needs, including commercial trucks and passenger vehicles.
Type Light bulb
Bulb Type Light bulb
Content 1
Depth 28mm
Dimensions (W x H x D) 80 x 30 x 28 mm
Function Number plate light
Height 30mm
Product Type Number plate light
Suitable bulbs C5W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot