Hella 2JA 007 373-161 LED car interior light 12/24V 360x65x45mm switch

Order Code:

16-5180

Brand: Hella MPN: 2JA 007 373-161 EAN-13: 4082300284805
Qty Unit Price (Ex VAT)
1+ £188.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Hella 2JA 007 373-161 is an LED car interior light engineered to operate on both 12V and 24V systems, offering versatility for a wide range of vehicle applications. With dimensions of 360mm in length, 65mm in width, and 45mm in height, this lighting unit is designed to fit comfortably within interior vehicle spaces. The product incorporates a built-in switch for ease of use, allowing for convenient operation within the vehicle's cabin. Typical applications include installation in commercial vehicles, buses, caravans, and other automotive interiors where reliable and efficient lighting is required. As a monochrome LED unit, it provides consistent illumination while ensuring energy efficiency and longevity, making it suitable for demanding engineering environments.
Type EMV
Bulb Type LED (monochrome)
Colour White
Content 1
Depth 35mm
Dimensions (L x W x H) 360 x 65 x 45 mm
ECE Type approval Labels EMV
Fastening method Assembly
Height 45mm
LEDs 24
Length 360mm
Power 7W
Product Type Interior light
Weight 264g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot