Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Helix L12080 Fingergrip Rule 30cm

Order Code:  

52-9838

  Copy to clipboard
Brand: Helix  Copy to clipboard MPN: L12080  Copy to clipboard GTIN-14: 00079252101278
  • Country of Origin: China
 Report an error

Discontinued

A 30cm ruler with a raised central bar for easy gripping.


  • Positive grip
  • Helpful for special needs
  • 30cm/12in. graduations
  • Helix type L12080
Type Fingergrip
Length 300mm

Reviews


Be the first to submit a review